Similar
Similar
Similar
Similar



MC14489BPE | |
|---|---|
DigiKey Part Number | MC14489BPE-ND |
Manufacturer | |
Manufacturer Product Number | MC14489BPE |
Description | IC DRVR 7 SEGMENT 20DIP |
Customer Reference | |
Detailed Description | LED Driver 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC14489BPE Models |
Category | Current - Supply 5.5 mA |
Manufacturer NXP USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 130°C |
Part Status Obsolete | Mounting Type Through Hole |
Display Type LED | Package / Case 20-DIP (0.300", 7.62mm) |
Configuration 7 Segment | Supplier Device Package 20-PDIP |
Interface Serial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICM7218AIQI+ | Analog Devices Inc./Maxim Integrated | 1 777 | ICM7218AIQI+-ND | 16,32000 zł | Similar |
| ICM7218AIQI+T | Analog Devices Inc./Maxim Integrated | 683 | ICM7218AIQI+CT-ND | 16,32000 zł | Similar |
| ICM7218BIQI+ | Analog Devices Inc./Maxim Integrated | 164 | ICM7218BIQI+-ND | 17,66000 zł | Similar |
| ICM7218BIQI+T | Analog Devices Inc./Maxim Integrated | 0 | ICM7218BIQI+T-ND | 12,47330 zł | Similar |


