Direct



MC07XS6517BEKR2 | |
|---|---|
DigiKey Part Number | 568-15092-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC07XS6517BEKR2 |
Description | IC PWR SWITCH N-CHAN 1:1 54HSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5.5A, 11A 54-HSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Mfr | Current - Output (Max) 5.5A, 11A |
Packaging Tape & Reel (TR) | Rds On (Typ) 7mOhm, 17mOhm |
Part Status Obsolete | Features Internal PWM |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature |
Number of Outputs 6 | Operating Temperature -40°C ~ 125°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 54-HSOP |
Output Type N-Channel | Package / Case |
Interface SPI | Base Product Number |
Voltage - Load 7V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC07XS6517DEKR2 | NXP USA Inc. | 0 | 568-MC07XS6517DEKR2TR-ND | 22,04026 zł | Direct |


