
LPC2926FBD144,557 | |
|---|---|
DigiKey Part Number | LPC2926FBD144,557-ND |
Manufacturer | |
Manufacturer Product Number | LPC2926FBD144,557 |
Description | IC MCU 16/32B 256KB FLSH 144LQFP |
Customer Reference | |
Detailed Description | ARM9® LPC2900 Microcontroller IC 16/32-Bit 125MHz 256KB (256K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 16K x 8 |
Packaging Tray | RAM Size 56K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 24x10b |
Core Processor ARM9® | Oscillator Type Internal |
Core Size 16/32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 125MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART, USB | Supplier Device Package 144-LQFP (20x20) |
Peripherals DMA, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 104 | Base Product Number |

