Similar
Similar



LD6806CX4/12H,315 | |
|---|---|
DigiKey Part Number | 568-8420-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD6806CX4/12H,315 |
Description | IC REG LINEAR 1.2V 200MA 4-WLCSP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-WLCSP (0.76x0.76) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 100 µA |
Mfr | Current - Supply (Max) 250 µA |
Packaging Tape & Reel (TR) | PSRR 55dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, WLCSP |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 4-WLCSP (0.76x0.76) |
Voltage Dropout (Max) 0.1V @ 200mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV70512YFPR | Texas Instruments | 1 464 | 296-40616-1-ND | 1,90000 zł | Similar |
| TLV70512YFPT | Texas Instruments | 538 | 296-TLV70512YFPTCT-ND | 3,91000 zł | Similar |


