Similar

KMPC8247CVRTIEA | |
|---|---|
DigiKey Part Number | KMPC8247CVRTIEA-ND |
Manufacturer | |
Manufacturer Product Number | KMPC8247CVRTIEA |
Description | IC MPU MPC82XX 400MHZ PBGA516 |
Customer Reference | |
Detailed Description | PowerPC G2_LE Microprocessor IC MPC82xx 1 Core, 32-Bit 400MHz 516-PBGA (27x27) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer NXP USA Inc. | Ethernet 10/100Mbps (2) |
Series | USB USB 2.0 (1) |
Packaging Box | Voltage - I/O 3.3V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TA) |
Core Processor PowerPC G2_LE | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 516-BBGA |
Speed 400MHz | Supplier Device Package 516-PBGA (27x27) |
Co-Processors/DSP Communications; RISC CPM | Additional Interfaces I2C, SCC, SMC, SPI, UART, USART |
RAM Controllers DRAM, SDRAM | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPC8247CVRTIEA | NXP USA Inc. | 144 | MPC8247CVRTIEA-ND | 396,96000 zł | Similar |


