Similar
Similar
Similar
Similar
Similar
Similar
Similar



IRF530N,127 | |
|---|---|
DigiKey Part Number | 568-1159-5-ND |
Manufacturer | |
Manufacturer Product Number | IRF530N,127 |
Description | MOSFET N-CH 100V 17A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 100 V 17A (Tc) 79W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 633 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 79W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 110mOhm @ 9A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDP047N10 | onsemi | 322 | FDP047N10-ND | 19,46000 zł | Similar |
| FDP090N10 | onsemi | 11 756 | FDP090N10-ND | 15,91000 zł | Similar |
| FDP100N10 | onsemi | 467 | FDP100N10-ND | 16,05000 zł | Similar |
| FDP120N10 | onsemi | 775 | FDP120N10-ND | 11,85000 zł | Similar |
| FDP150N10 | onsemi | 0 | FDP150N10-ND | 12,24000 zł | Similar |





