Similar

HEF4050BP,652 | |
|---|---|
DigiKey Part Number | 568-3108-5-ND |
Manufacturer | |
Manufacturer Product Number | HEF4050BP,652 |
Description | IC BUFF 3V/15V 16-DIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HEF4050BP,652 Models |
Category | Output Type Push-Pull |
Manufacturer NXP USA Inc. | Current - Output High, Low 3mA, 20mA |
Series | Voltage - Supply 3V ~ 15V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 6 | Supplier Device Package 16-DIP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4050BE | Texas Instruments | 584 | 296-2056-ND | 2,48000 zł | Direct |
| HEF4050BT,653 | Nexperia USA Inc. | 0 | 1727-6410-1-ND | 1,22000 zł | Similar |




