Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FS32K144HNT0CLLT | |
|---|---|
DigiKey Part Number | FS32K144HNT0CLLT-ND |
Manufacturer | |
Manufacturer Product Number | FS32K144HNT0CLLT |
Description | IC MCU 32BIT 512KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F S32K Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 64K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b SAR; D/A1x8b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, FlexIO, I2C, LINbus, SPI, UART/USART | Supplier Device Package 100-LQFP (14x14) |
Peripherals POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 89 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS32K144HAT0CLLT | NXP USA Inc. | 0 | FS32K144HAT0CLLT-ND | 27,64916 zł | Parametric Equivalent |
| FS32K144HFT0CLLT | NXP USA Inc. | 0 | FS32K144HFT0CLLT-ND | 21,67693 zł | Parametric Equivalent |
| FS32K144HRT0CLLT | NXP USA Inc. | 0 | FS32K144HRT0CLLT-ND | 27,64916 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 27,64916 zł | 12 442,12 zł |
| Unit Price without VAT: | 27,64916 zł |
|---|---|
| Unit Price with VAT: | 34,00847 zł |


