BZX585-B68,115 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 1 010
Unit Price: 1,04000 zł
Datasheet
Image for BZX585-B68,115 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-B68,115

DigiKey Part Number
568-BZX585-B68,115TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX585-B68,115
Description
DIODE ZENER 68V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Discontinued at DigiKey
Mfr
Base Product Number
Packaging
Tape & Reel (TR)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX585-B68,115Nexperia USA Inc.1 0101727-BZX585-B68,115CT-ND1,04000 złMFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types