PHD18NQ10T,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 11 667
Unit Price: 9,30000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 364 238
Unit Price: 6,14000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 19 454
Unit Price: 6,25000 zł
Datasheet

Similar


onsemi
In Stock: 564
Unit Price: 7,22000 zł
Datasheet

Similar


onsemi
In Stock: 8 432
Unit Price: 6,86000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 5 085
Unit Price: 7,15000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 3 530
Unit Price: 6,50000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 3 931
Unit Price: 6,75000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 813
Unit Price: 10,74000 zł
Datasheet
N-Channel 100 V 18A (Tc) 79W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHD18NQ10T,118

DigiKey Part Number
PHD18NQ10T,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PHD18NQ10T,118
Description
MOSFET N-CH 100V 18A DPAK
Customer Reference
Detailed Description
N-Channel 100 V 18A (Tc) 79W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
633 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
79W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
DPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
90mOhm @ 9A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDD3672onsemi11 667FDD3672CT-ND9,30000 złSimilar
IRFR3910TRLPBFInfineon Technologies364 238IRFR3910TRLPBFCT-ND6,14000 złSimilar
IRFR3910TRPBFInfineon Technologies19 454IRFR3910PBFCT-ND6,25000 złSimilar
NTD6416ANLT4Gonsemi564NTD6416ANLT4GOSCT-ND7,22000 złSimilar
NTD6416ANT4Gonsemi8 432NTD6416ANT4GOSCT-ND6,86000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes