Similar
Similar
Similar
Similar



BUK7514-55A,127 | |
|---|---|
DigiKey Part Number | 568-9813-5-ND |
Manufacturer | |
Manufacturer Product Number | BUK7514-55A,127 |
Description | MOSFET N-CH 55V 73A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 55 V 73A (Tc) 166W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2464 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 166W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 14mOhm @ 25A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AUIRF3305 | Rochester Electronics, LLC | 12 137 | 2156-AUIRF3305-ND | 12,13685 zł | Similar |
| HUF75339P3 | onsemi | 0 | HUF75339P3-ND | 9,87000 zł | Similar |
| IRF1010EPBF | Infineon Technologies | 1 856 | IRF1010EPBF-ND | 8,12000 zł | Similar |
| IRFZ48NPBF | Infineon Technologies | 968 | IRFZ48NPBF-ND | 6,82000 zł | Similar |
| STP60NF06 | STMicroelectronics | 2 147 | 497-STP60NF06-ND | 8,33000 zł | Similar |





