Similar
Similar
Similar
Similar

BFU610F,115 | |
|---|---|
DigiKey Part Number | 568-8452-2-ND - Tape & Reel (TR) 568-8452-1-ND - Cut Tape (CT) 568-8452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFU610F,115 |
Description | RF TRANS NPN 5.5V 15GHZ 4-DFP |
Customer Reference | |
Detailed Description | RF Transistor NPN 5.5V 10mA 15GHz 136mW Surface Mount 4-DFP |
Datasheet | Datasheet |
EDA/CAD Models | BFU610F,115 Models |
Category | Power - Max 136mW |
Manufacturer NXP USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 90 @ 1mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 10mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 5.5V | Package / Case SOT-343F |
Frequency - Transition 15GHz | Supplier Device Package 4-DFP |
Noise Figure (dB Typ @ f) 0.9dB ~ 1.7dB @ 1.5GHz ~ 5.8GHz | Base Product Number |
Gain 13.5dB ~ 23.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP193WH6327XTSA1 | Infineon Technologies | 49 812 | BFP193WH6327XTSA1CT-ND | 1,01000 zł | Similar |
| MAX2602ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX2602ESA+T-ND | 21,08004 zł | Similar |
| MCH4009-TL-H | onsemi | 5 772 | MCH4009-TL-HOSCT-ND | 3,16000 zł | Similar |
| NSVF6003SB6T1G | onsemi | 1 382 | NSVF6003SB6T1GOSCT-ND | 2,01000 zł | Similar |





