Similar
Similar
Similar
Similar
Similar
Similar

BFR94AW,115 | |
|---|---|
DigiKey Part Number | BFR94AW,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFR94AW,115 |
Description | RF TRANS NPN 15V 5GHZ SC-70 |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 25mA 5GHz 300mW Surface Mount SC-70 |
Datasheet | Datasheet |
Category | Power - Max 300mW |
Manufacturer NXP USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 65 @ 15mA, 10V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 25mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 15V | Package / Case SC-70, SOT-323 |
Frequency - Transition 5GHz | Supplier Device Package SC-70 |
Noise Figure (dB Typ @ f) 2dB ~ 3dB @ 1GHz ~ 2GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP193WH6327XTSA1 | Infineon Technologies | 49 812 | BFP193WH6327XTSA1CT-ND | 1,01000 zł | Similar |
| BFP620FH7764XTSA1 | Infineon Technologies | 8 553 | BFP620FH7764XTSA1CT-ND | 2,08000 zł | Similar |
| BFP843FH6327XTSA1 | Infineon Technologies | 1 808 | BFP843FH6327XTSA1CT-ND | 4,02000 zł | Similar |
| MAX2602ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX2602ESA+T-ND | 21,08004 zł | Similar |
| MCH4009-TL-H | onsemi | 5 772 | MCH4009-TL-HOSCT-ND | 3,16000 zł | Similar |







