BFR520,235 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 3 306
Unit Price: 1,01000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 24 435
Unit Price: 1,11000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 12 000
Unit Price: 1,11000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 4 080
Unit Price: 1,11000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 1 074
Unit Price: 1,11000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 3 335
Unit Price: 1,11000 zł
Datasheet

Similar


onsemi
In Stock: 2 490
Unit Price: 2,51000 zł
Datasheet
RF Transistor NPN 15V 70mA 9GHz 300mW Surface Mount SOT-23 (TO-236AB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFR520,235

DigiKey Part Number
BFR520,235-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFR520,235
Description
RF TRANS NPN 15V 9GHZ SOT-23
Customer Reference
Detailed Description
RF Transistor NPN 15V 70mA 9GHz 300mW Surface Mount SOT-23 (TO-236AB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
300mW
Manufacturer
NXP USA Inc.
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 20mA, 6V
Packaging
Tape & Reel (TR)
Current - Collector (Ic) (Max)
70mA
Part Status
Obsolete
Operating Temperature
175°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
15V
Package / Case
TO-236-3, SC-59, SOT-23-3
Frequency - Transition
9GHz
Supplier Device Package
SOT-23 (TO-236AB)
Noise Figure (dB Typ @ f)
1.1dB ~ 2.1dB @ 900MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFP183WH6327XTSA1Infineon Technologies3 306BFP183WH6327XTSA1CT-ND1,01000 złSimilar
BFR182E6327HTSA1Infineon Technologies24 435BFR182E6327HTSA1CT-ND1,11000 złSimilar
BFR183E6327HTSA1Infineon Technologies12 000BFR183E6327HTSA1CT-ND1,11000 złSimilar
BFR35APE6327HTSA1Infineon Technologies4 080448-BFR35APE6327HTSA1CT-ND1,11000 złSimilar
BFR92PE6327HTSA1Infineon Technologies1 074BFR92PE6327HTSA1CT-ND1,11000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types