Similar
Similar
Similar



BC337,126 | |
|---|---|
DigiKey Part Number | BC337,126-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC337,126 |
Description | TRANS NPN 45V 0.5A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 625 mW |
Packaging Tape & Box (TB) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N3904TA | onsemi | 125 236 | 2N3904TAFSCT-ND | 1,01000 zł | Similar |
| 2N3904TF | onsemi | 28 150 | 2N3904TFCT-ND | 1,04000 zł | Similar |
| 2N3904TFR | onsemi | 8 854 | 2N3904D26ZCT-ND | 1,08000 zł | Similar |
| 2N4401TA | onsemi | 37 265 | 2N4401TAFSCT-ND | 1,04000 zł | Similar |
| 2N4401TF | onsemi | 17 726 | 2N4401TFCT-ND | 1,04000 zł | Similar |



