AU7555D/01,118 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 3,34000 zł
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 10,81000 zł
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 34 846
Unit Price: 2,80000 zł
Datasheet

Similar


Texas Instruments
In Stock: 39 249
Unit Price: 4,13000 zł
Datasheet

Similar


Texas Instruments
In Stock: 5 988
Unit Price: 7,76000 zł
Datasheet
555 Type, Timer/Oscillator (Single) IC 500kHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU7555D/01,118

DigiKey Part Number
568-1766-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AU7555D/01,118
Description
IC OSC SNGL TIMER 500KHZ 8-SOIC
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 500kHz 8-SO
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
180 µA
Manufacturer
NXP USA Inc.
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Part Status
Obsolete
Supplier Device Package
8-SO
Type
555 Type, Timer/Oscillator (Single)
Mounting Type
Surface Mount
Frequency
500kHz
Base Product Number
Voltage - Supply
3V ~ 16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC555QDRTexas Instruments0296-10341-1-ND3,34000 złDirect
ALD7555SALAdvanced Linear Devices Inc.01014-1190-ND10,81000 złSimilar
ICM7555CBAZRenesas Electronics Corporation34 846ICM7555CBAZ-ND2,80000 złSimilar
LMC555CMX/NOPBTexas Instruments39 249LMC555CMX/NOPBCT-ND4,13000 złSimilar
LMC555IM/NOPBTexas Instruments5 988296-36181-5-ND7,76000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types