Parametric Equivalent
MFR Recommended
Parametric Equivalent
Parametric Equivalent

74HCT4020D,652 | |
|---|---|
DigiKey Part Number | 568-74HCT4020D,652-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT4020D,652 |
Description | IC 14STAGE BINARY RIPPLE 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer NXP USA Inc. | Count Rate 47 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 14 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT4020D,653 | NXP USA Inc. | 0 | 568-74HCT4020D,653TR-ND | 0,00000 zł | Parametric Equivalent |
| 74HCT4020D,652 | Nexperia USA Inc. | 0 | 1727-4096-ND | 0,00000 zł | MFR Recommended |
| 74HCT4020D,653 | Nexperia USA Inc. | 1 129 | 1727-7989-1-ND | 2,23000 zł | Parametric Equivalent |
| 74HCT4020D-Q100J | Nexperia USA Inc. | 0 | 1727-74HCT4020D-Q100JTR-ND | 1,12034 zł | Parametric Equivalent |


