Monostable Multivibrator 31 ns 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT221DB,112

DigiKey Part Number
568-2803-5-ND
Manufacturer
Manufacturer Product Number
74HCT221DB,112
Description
IC MMV 2-CIR 31-NS 16-SSOP
Customer Reference
Detailed Description
Monostable Multivibrator 31 ns 16-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Propagation Delay
31 ns
Manufacturer
NXP USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
4.5 V ~ 5.5 V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Monostable
Package / Case
16-SSOP (0.209", 5.30mm Width)
Independent Circuits
2
Supplier Device Package
16-SSOP
Schmitt Trigger Input
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types