74HC4024DB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 7 195
Unit Price: 3,12399 zł
Datasheet

Similar


Texas Instruments
In Stock: 8 313
Unit Price: 1,87000 zł
Datasheet
Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4024DB,118

DigiKey Part Number
74HC4024DB,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC4024DB,118
Description
IC BINARY COUNTER 7-BIT 14SSOP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Asynchronous
Manufacturer
NXP USA Inc.
Count Rate
90 MHz
Series
Trigger Type
Negative Edge
Packaging
Tape & Reel (TR)
Voltage - Supply
2 V ~ 6 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
14-SSOP (0.209", 5.30mm Width)
Number of Elements
1
Supplier Device Package
14-SSOP
Number of Bits per Element
7
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC4024PWRochester Electronics, LLC7 1952156-CD74HC4024PW-ND3,12399 złSimilar
CD74HC4024PWRTexas Instruments8 313296-31587-1-ND1,87000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types