Similar
Similar
Similar
Similar

74ABT16374BDGG,112 | |
|---|---|
DigiKey Part Number | 74ABT16374BDGG,112-ND |
Manufacturer | |
Manufacturer Product Number | 74ABT16374BDGG,112 |
Description | IC FF D-TYPE DBL 8-BIT 48-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Manufacturer NXP USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 2 mA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Clock Frequency 260 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX16374MTDX | onsemi | 1 584 | 74LCX16374MTDXCT-ND | 6,10000 zł | Similar |
| SN74ABT16374ADGGR | Texas Instruments | 6 417 | 296-3900-1-ND | 6,07000 zł | Similar |
| SN74ABT16374ADL | Texas Instruments | 37 | 296-1030-5-ND | 7,65000 zł | Similar |
| SN74ABT16374ADLR | Texas Instruments | 26 270 | 296-1030-1-ND | 6,61000 zł | Similar |




