
642-45AB | |
|---|---|
DigiKey Part Number | 345-1092-ND |
Manufacturer | |
Manufacturer Product Number | 642-45AB |
Description | HEATSINK CPU 35MM SQ H=.45" BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.378" (35.00mm) |
Series | Width 1.378" (35.00mm) |
Packaging Bulk | Fin Height 0.450" (11.43mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 6.00°C/W @ 500 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Thermal Tape, Adhesive (Not Included) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,90000 zł | 7,90 zł |
| 10 | 6,97700 zł | 69,77 zł |
| 25 | 6,64720 zł | 166,18 zł |
| 50 | 6,40680 zł | 320,34 zł |
| 100 | 6,17510 zł | 617,51 zł |
| 250 | 5,88188 zł | 1 470,47 zł |
| 600 | 5,61433 zł | 3 368,60 zł |
| 1 200 | 5,41092 zł | 6 493,10 zł |
| 5 400 | 4,99387 zł | 26 966,90 zł |
| Unit Price without VAT: | 7,90000 zł |
|---|---|
| Unit Price with VAT: | 9,71700 zł |

