Circular Connector Distributor T-Shaped 4 / 4 (2) Male Pins / Male Pins (2) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Connector Distributor T-Shaped 4 / 4 (2) Male Pins / Male Pins (2) Free Hanging (In-Line)
IP67/IP68 Circular Connectors by NorComp
NorComp IP67 Connectors

T58-A04-MMMR001

DigiKey Part Number
37-T58-A04-MMMR001-ND
Manufacturer
Manufacturer Product Number
T58-A04-MMMR001
Description
M12 // TSPLT // 4P // A // MMM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor T-Shaped 4/4 (2) Male Pins/Male Pins (2) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
NorComp Inc.
Housing Material
Polyvinyl Chloride (PVC)
Series
Housing Color
Black
Packaging
Bag
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Shielding
Unshielded
Connector Style
Distributor T-Shaped
Current Rating (Amps)
4A
Convert From (Adapter End)
Male Pins
Voltage Rating
250V
Convert To (Adapter End)
Male Pins (2)
Operating Temperature
-40°C ~ 85°C
Shell Size - Insert (Convert From)
M12
Orientation (Convert From)
A
Shell Size - Insert (Convert To)
M12
Orientation (Convert To)
A
Number of Positions (Convert From)
4
Material Flammability Rating
UL94 V-0
Number of Positions (Convert To)
4 (2)
Housing Finish
Nickel
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bag
QuantityUnit PriceExt Price
2093,01600 zł1 860,32 zł
Manufacturers Standard Package
Unit Price without VAT:93,01600 zł
Unit Price with VAT:114,40968 zł