
862-005-213R001 | |
|---|---|
DigiKey Part Number | 37-862-005-213R001TR-ND - Tape & Reel (TR) 37-862-005-213R001CT-ND - Cut Tape (CT) 37-862-005-213R001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 862-005-213R001 |
Description | IP67 FEMALE M12 TWO-PIECE CONNEC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA9T), Nylon 9T |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Board Guide, Ground, Insert Only, Requires Shell |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Voltage Rating 60V |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,48000 zł | 35,48 zł |
| 10 | 30,14100 zł | 301,41 zł |
| 25 | 28,25400 zł | 706,35 zł |
| 50 | 26,90440 zł | 1 345,22 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,62040 zł | 2 562,04 zł |
| 200 | 24,39785 zł | 4 879,57 zł |
| 300 | 23,71030 zł | 7 113,09 zł |
| 500 | 22,87160 zł | 11 435,80 zł |
| 700 | 22,33560 zł | 15 634,92 zł |
| 1 000 | 21,78125 zł | 21 781,25 zł |
| Unit Price without VAT: | 35,48000 zł |
|---|---|
| Unit Price with VAT: | 43,64040 zł |

