
682M13W3203L001 | |
|---|---|
DigiKey Part Number | 37-682M13W3203L001-ND |
Manufacturer | |
Manufacturer Product Number | 682M13W3203L001 |
Description | CONN D-SUB RCPT 13POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 (10 + 3 Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Voltage Rating 250V |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Wire Gauge 20 AWG, RG-174, 316 |
Shell Size, Connector Layout 3 (DB, B) - 13C3, 13W3 | Contact Material Copper Alloy |
Contact Type Coax and Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,27000 zł | 50,27 zł |
| 10 | 42,73400 zł | 427,34 zł |
| 25 | 40,05600 zł | 1 001,40 zł |
| 50 | 38,14440 zł | 1 907,22 zł |
| 100 | 36,32380 zł | 3 632,38 zł |
| 250 | 34,05128 zł | 8 512,82 zł |
| 500 | 32,42758 zł | 16 213,79 zł |
| 1 000 | 30,88181 zł | 30 881,81 zł |
| Unit Price without VAT: | 50,27000 zł |
|---|---|
| Unit Price with VAT: | 61,83210 zł |


