182-009-213R451 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 4 634
Unit Price: 10,16000 zł
Datasheet

Similar


HARTING
In Stock: 40
Unit Price: 17,63000 zł
Datasheet

Similar


HARTING
In Stock: 99
Unit Price: 16,01000 zł
Datasheet

Similar


HARTING
In Stock: 258
Unit Price: 18,78000 zł
Datasheet

Similar


HARTING
In Stock: 32
Unit Price: 14,33000 zł
Datasheet

Similar


HARTING
In Stock: 330
Unit Price: 13,07000 zł
Datasheet

Similar


HARTING
In Stock: 47
Unit Price: 15,66000 zł
Datasheet

Similar


HARTING
In Stock: 47
Unit Price: 10,70000 zł
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 6,43672 zł
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 5,84740 zł
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 7,76000 zł
Datasheet

Similar


EDAC Inc.
In Stock: 232
Unit Price: 10,31000 zł
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 4,94240 zł
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 13,45840 zł
Datasheet
Image for 182-009-213R451 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

182-009-213R451

DigiKey Part Number
182-009-213R451-ND
Manufacturer
Manufacturer Product Number
182-009-213R451
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (4-40)
Mfr
Termination
Solder
Series
Shell Material, Finish
Steel, Nickel Plated
Packaging
Tray
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
Flash
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
5A
Number of Positions
Backset Spacing
0.318" (8.08mm)
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polyamide (PA9T), Nylon 9T
Shell Size, Connector Layout
1 (DE, E)
Operating Temperature
-55°C ~ 105°C
Contact Type
Signal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
182-009-213R561NorComp Inc.4 634182-109FE-ND10,16000 złSimilar
09681535611HARTING401195-7992-ND17,63000 złSimilar
09681535612HARTING991195-2797-ND16,01000 złSimilar
09681535613HARTING2581195-2798-ND18,78000 złSimilar
09681537611HARTING321195-5130-ND14,33000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes