172-E37-201R001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 457
Unit Price: 38,06000 zł
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 8,49825 zł
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 9,99852 zł
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 9,99852 zł
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 112
Unit Price: 14,51000 zł
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 38
Unit Price: 19,43000 zł
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 9,11525 zł
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 6,53075 zł
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 155
Unit Price: 13,32000 zł
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 257
Unit Price: 18,71000 zł
Datasheet
37 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172-E37-201R001

DigiKey Part Number
137FEA-ND
Manufacturer
Manufacturer Product Number
172-E37-201R001
Description
CONN D-SUB RCPT 37POS PNL MNT
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Shell Material, Finish
Steel, Yellow Chromate Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
Flash
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Color
White
Number of Positions
Contact Form
Machined
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT)
Mounting Type
Wire Gauge
20-26 AWG
Shell Size, Connector Layout
4 (DC, C)
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-50°C ~ 100°C
Flange Feature
Housing/Shell (Unthreaded)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
172-E37-203R001NorComp Inc.4571137FEA-ND38,06000 złSimilar
L177SDC37SAmphenol CS (Commercial Products)0L177SDC37S-ND8,49825 złSimilar
L177SDC37SVFAmphenol CS (Commercial Products)0L177SDC37SVF-ND9,99852 złSimilar
L177SDC37SVFMAmphenol CS (Commercial Products)0L177SDC37SVFM-ND9,99852 złSimilar
L77SDC37SVFAmphenol CS (Commercial Products)112L77SDC37SVF-ND14,51000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes