Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

172-E15-211R001 | |
|---|---|
DigiKey Part Number | 515FEA-ND |
Manufacturer | |
Manufacturer Product Number | 172-E15-211R001 |
Description | CONN D-SUB RCPT 15P PNL MNT SLDR |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyamide (PA6T), Nylon 6T |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-E15-213R001 | NorComp Inc. | 485 | 1515FNEA-ND | 21,01000 zł | Similar |
| 1-338314-2 | TE Connectivity AMP Connectors | 471 | A35167-ND | 31,56000 zł | Similar |
| 1-5747299-4 | TE Connectivity AMP Connectors | 3 826 | A34093-ND | 40,50000 zł | Similar |
| 1-5747299-6 | TE Connectivity AMP Connectors | 0 | A34095-ND | 33,43000 zł | Similar |
| 1-747299-4 | TE Connectivity AMP Connectors | 968 | A23196-ND | 34,33000 zł | Similar |


























