MFR Recommended
Similar

3610KL-05W-B40-D00 | |
|---|---|
DigiKey Part Number | P15661-ND |
Manufacturer | |
Manufacturer Product Number | 3610KL-05W-B40-D00 |
Description | FAN AXIAL 92X25MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 47.6 CFM (1.33m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 2.88 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Part Status Obsolete | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Weight 0.209 lb (94.8 g) |
Size / Dimension Square - 92mm L x 92mm H | Current Rating (Amps) 0.120A |
Width 25.00mm | Voltage Range 10 ~ 27.6VDC |
Air Flow 47.6 CFM (1.33m³/min) | Material - Frame Plastic |
Static Pressure 0.149 in H2O (37.1 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 25°C |
Fan Type | Base Product Number |
Noise 37.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09225SA-24M-EA-D0 | NMB Technologies Corporation | 1 613 | 12-09225SA-24M-EA-D0-ND | 40,07000 zł | MFR Recommended |
| 09225SA-24M-AA-00 | NMB Technologies Corporation | 18 | P15578-ND | 51,24000 zł | Similar |












