



06020SA-12J-AA-00 | |
|---|---|
DigiKey Part Number | 06020SA-12J-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 06020SA-12J-AA-00 |
Description | FAN AXIAL 60X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 12.7 CFM (0.356m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 21.5dB |
Mfr | Power (Watts) 580 mW |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Weight 0.123 lb (55.79 g) |
Size / Dimension Square - 60mm L x 60mm H | Current Rating (Amps) 0.050A |
Width 20.00mm | Voltage Range 6 ~ 13.8VDC |
Air Flow 12.7 CFM (0.356m³/min) | Material - Frame Plastic |
Static Pressure 0.090 in H2O (22.4 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,16000 zł | 49,16 zł |
| 10 | 39,76500 zł | 397,65 zł |
| 25 | 36,25720 zł | 906,43 zł |
| 50 | 33,74640 zł | 1 687,32 zł |
| 120 | 31,08917 zł | 3 730,70 zł |
| Unit Price without VAT: | 49,16000 zł |
|---|---|
| Unit Price with VAT: | 60,46680 zł |








