Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UB225KKG016CF-1JB

DigiKey Part Number
UB225KKG016CF-1JB-ND
Manufacturer
Manufacturer Product Number
UB225KKG016CF-1JB
Description
SWITCH PUSH DPDT 0.4VA 28V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
UB225KKG016CF-1JB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Square, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Clear (White Filter/Diffuser)
Packaging
Tray
Illumination Type, Color
LED, Green/Red
Part Status
Active
Illumination Voltage (Nominal)
2.1, 3.5 VDC
Mounting Type
Panel Mount, Snap-In
Termination Style
Solder Lug
Type
Standard, Illuminated
Features
Sealed - Fully
Circuit
Panel Cutout Dimensions
Square - 17.40mm x 17.40mm
Switch Function
On-Mom
Operating Temperature
-25°C ~ 50°C
Current Rating (Amps)
0.4VA (AC/DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
28 V
Electrical Life
200,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 14
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in PLN
Tray
QuantityUnit PriceExt Price
1100,61000 zł100,61 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:100,61000 zł
Unit Price with VAT:123,75030 zł