
MN19TXG13-GC | |
|---|---|
DigiKey Part Number | 360-MN19TXG13-GC-ND |
Manufacturer | |
Manufacturer Product Number | MN19TXG13-GC |
Description | SWITCH ROCKER MINIATURE PC MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MN19TXG13-GC Models |
Category | Voltage Rating - DC |
Mfr | Actuator Type Paddle |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -30°C ~ 85°C |
Circuit | Approval Agency UL |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,32000 zł | 46,32 zł |
| Unit Price without VAT: | 46,32000 zł |
|---|---|
| Unit Price with VAT: | 56,97360 zł |

