Image for MN19TXG13-GA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN19TXG13-GA

DigiKey Part Number
360-MN19TXG13-GA-ND
Manufacturer
Manufacturer Product Number
MN19TXG13-GA
Description
SWITCH ROCKER MINIATURE PC MNT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MN19TXG13-GA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Actuator Type
Actuator Arm, Cap Required
Series
Color - Actuator/Cap
Black
Packaging
Bulk
Actuator Marking
Varies by Cap
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole
Operating Temperature
-30°C ~ 85°C
Circuit
Approval Agency
UL
Switch Function
Mechanical Life
50,000 Cycles
Current Rating (Amps)
Electrical Life
50,000 Cycles
Voltage Rating - AC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 35
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in PLN
Bulk
QuantityUnit PriceExt Price
146,32000 zł46,32 zł
Manufacturers Standard Package
Unit Price without VAT:46,32000 zł
Unit Price with VAT:56,97360 zł