MFR Recommended



M2022TXW30-FA | |
|---|---|
DigiKey Part Number | M2022TXW30-FA-ND |
Manufacturer | |
Manufacturer Product Number | M2022TXW30-FA |
Description | SWITCH ROCKER DPDT 6A 125V |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 6A (AC), 4A (DC) 125 V Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | M2022TXW30-FA Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Tray | Termination Style PC Pin |
Part Status Obsolete | Features Epoxy Sealed Terminals |
Mounting Type Through Hole, Right Angle | Operating Temperature -30°C ~ 85°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN22TXW30-FA | NKK Switches | 0 | 360-MN22TXW30-FA-ND | 46,18000 zł | MFR Recommended |



