MFR Recommended
Similar



M2018TJG01-FB-1A | |
|---|---|
DigiKey Part Number | M2018TJG01-FB-1A-ND |
Manufacturer | |
Manufacturer Product Number | M2018TJG01-FB-1A |
Description | SWITCH ROCKER SPDT 0.4VA 28V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 28 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | M2018TJG01-FB-1A Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap White |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 15.90mm x 12.50mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Mechanical Life 50,000 Cycles |
Voltage Rating - AC 28 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN18TJG01-FB-1A | NKK Switches | 0 | 360-MN18TJG01-FB-1A-ND | 50,77000 zł | MFR Recommended |
| 300SP4R6BLKM1QEBLK | E-Switch | 0 | 300SP4R6BLKM1QEBLK-ND | 14,03860 zł | Similar |



