Rocker Switch DPDT 10A (AC), 6A (DC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW3125-0100-A

DigiKey Part Number
LW3125-0100-A-ND
Manufacturer
Manufacturer Product Number
LW3125-0100-A
Description
SWITCH ROCKER DPDT 10A 125V
Customer Reference
Detailed Description
Rocker Switch DPDT 10A (AC), 6A (DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
LW3125-0100-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Standard V)
Mfr
Color - Actuator/Cap
White
Series
Actuator Marking
No Marking
Packaging
Tray
Termination Style
Solder Lug
Part Status
Obsolete
Panel Cutout Dimensions
Rectangular - 32.00mm x 19.80mm
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-20°C ~ 50°C
Circuit
Approval Agency
CSA, UL
Switch Function
Mechanical Life
30,000 Cycles
Current Rating (Amps)
Electrical Life
10,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.