
JPL26B/U-B | |
|---|---|
DigiKey Part Number | JPL26B/U-B-ND |
Manufacturer | |
Manufacturer Product Number | JPL26B/U-B |
Description | SWITCH PUSH DPST 16A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Rectangular, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Ivory |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Features Tactile Feedback |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 28.00mm x 21.20mm |
Type Standard | Operating Temperature -10°C ~ 70°C |
Circuit | Mechanical Life 25,000 Cycles |
Switch Function Off-On | Electrical Life 25,000 Cycles |
Current Rating (Amps) 16A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,98000 zł | 75,98 zł |
| 10 | 65,57900 zł | 655,79 zł |
| 25 | 61,83080 zł | 1 545,77 zł |
| 50 | 59,13320 zł | 2 956,66 zł |
| 100 | 56,54790 zł | 5 654,79 zł |
| 250 | 53,29624 zł | 13 324,06 zł |
| 500 | 50,95560 zł | 25 477,80 zł |
| Unit Price without VAT: | 75,98000 zł |
|---|---|
| Unit Price with VAT: | 93,45540 zł |

