
AT4167FB | |
|---|---|
DigiKey Part Number | AT4167FB-ND |
Manufacturer | |
Manufacturer Product Number | AT4167FB |
Description | CAP PUSHBUTTON ROUND GREEN/WHITE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Green, White Snap Fit |
Datasheet | Datasheet |
Category | Color Green, White |
Manufacturer NKK Switches | Illumination Illuminated |
Series | For Use With/Related Products HB Series |
Packaging Box | Mounting Type Snap Fit |
Part Status Active | Size 7.40mm Dia x 4.50mm H |
Switch Type Pushbutton | Base Product Number |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,46000 zł | 6,46 zł |
| 10 | 5,86400 zł | 58,64 zł |
| 25 | 5,63600 zł | 140,90 zł |
| 50 | 5,47020 zł | 273,51 zł |
| 100 | 5,30940 zł | 530,94 zł |
| 250 | 5,10412 zł | 1 276,03 zł |
| 500 | 4,95402 zł | 2 477,01 zł |
| 1 000 | 4,80822 zł | 4 808,22 zł |
| 5 000 | 4,48597 zł | 22 429,85 zł |
| Unit Price without VAT: | 6,46000 zł |
|---|---|
| Unit Price with VAT: | 7,94580 zł |

