Slide Switch SPDT Through Hole, Right Angle, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Through Hole, Right Angle, Vertical
AS12BV
AS12BV

AS12BV

DigiKey Part Number
AS12BV-ND
Manufacturer
Manufacturer Product Number
AS12BV
Description
SWITCH SLIDE SPDT 0.4VA 28V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
AS12BV Models
Product Attributes
Filter Similar Products
Category
Actuator Length
Flush
Manufacturer
NKK Switches
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tray
Mounting Type
Through Hole, Right Angle, Vertical
Part Status
Active
Termination Style
PC Pin
Circuit
SPDT
Features
Epoxy Sealed Terminals
Contact Timing
Non-Shorting (BBM)
Operating Temperature
-30°C ~ 85°C
Switch Function
On-On
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Current Rating (Amps)
0.4VA (AC/DC)
Switch Travel
2.50mm
Voltage Rating - AC
28 V
Mechanical Life
50,000 Cycles
Voltage Rating - DC
28 V
Electrical Life
50,000 Cycles
Actuator Type
Flush
Operating Force
260gf
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Factory Stock: 528
Check for Additional Incoming Stock
All prices are in PLN
Tray
QuantityUnit PriceExt Price
124,81000 zł24,81 zł
1020,63300 zł206,33 zł
2519,11040 zł477,76 zł
10017,05670 zł1 705,67 zł
25015,88656 zł3 971,64 zł
50015,10384 zł7 551,92 zł
1 00014,40715 zł14 407,15 zł
2 50013,61113 zł34 027,82 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,81000 zł
Unit Price with VAT:30,51630 zł