


RP130N471D-TR-FE | |
|---|---|
DigiKey Part Number | RP130N471D-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP130N471D-TR-FE |
Description | IC REG LINEAR 4.7V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.37V @ 150mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 58 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 6.5V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 4.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,62424 zł | 1 872,72 zł |
| 6 000 | 0,60679 zł | 3 640,74 zł |
| 9 000 | 0,59805 zł | 5 382,45 zł |
| 15 000 | 0,58837 zł | 8 825,55 zł |
| 21 000 | 0,58271 zł | 12 236,91 zł |
| 30 000 | 0,57727 zł | 17 318,10 zł |
| Unit Price without VAT: | 0,62424 zł |
|---|---|
| Unit Price with VAT: | 0,76782 zł |

