Parametric Equivalent
Parametric Equivalent



RP130N181B-TR-YE | |
|---|---|
DigiKey Part Number | RP130N181B-TR-YE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP130N181B-TR-YE |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 58 µA |
Series | PSRR 80dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 105°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 6.5V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 0.75V @ 150mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP130N181B-TR-FE | Nisshinbo Micro Devices Inc. | 0 | RP130N181B-TR-FE-ND | 0,66358 zł | Parametric Equivalent |
| RP130N181D-TR-FE | Nisshinbo Micro Devices Inc. | 2 499 | 2129-RP130N181D-TR-FECT-ND | 1,51000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,97456 zł | 2 923,68 zł |
| 6 000 | 0,94937 zł | 5 696,22 zł |
| 9 000 | 0,93676 zł | 8 430,84 zł |
| 15 000 | 0,92279 zł | 13 841,85 zł |
| 21 000 | 0,91462 zł | 19 207,02 zł |
| 30 000 | 0,90677 zł | 27 203,10 zł |
| Unit Price without VAT: | 0,97456 zł |
|---|---|
| Unit Price with VAT: | 1,19871 zł |


