
R3118N281C-TR-FE | |
|---|---|
DigiKey Part Number | 2129-R3118N281C-TR-FETR-ND - Tape & Reel (TR) 2129-R3118N281C-TR-FECT-ND - Cut Tape (CT) 2129-R3118N281C-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R3118N281C-TR-FE |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Nisshinbo Micro Devices Inc. | Reset Active Low |
Series | Reset Timeout 70ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-23-5 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 zł | 2,66 zł |
| 10 | 1,88500 zł | 18,85 zł |
| 25 | 1,69200 zł | 42,30 zł |
| 100 | 1,48160 zł | 148,16 zł |
| 250 | 1,38088 zł | 345,22 zł |
| 500 | 1,32012 zł | 660,06 zł |
| 1 000 | 1,27014 zł | 1 270,14 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,20841 zł | 3 625,23 zł |
| 6 000 | 1,17819 zł | 7 069,14 zł |
| 9 000 | 1,16307 zł | 10 467,63 zł |
| 15 000 | 1,14630 zł | 17 194,50 zł |
| 21 000 | 1,13651 zł | 23 866,71 zł |
| 30 000 | 1,12708 zł | 33 812,40 zł |
| Unit Price without VAT: | 2,66000 zł |
|---|---|
| Unit Price with VAT: | 3,27180 zł |

