
NJM2748AD | |
|---|---|
DigiKey Part Number | 2129-NJM2748AD-ND |
Manufacturer | |
Manufacturer Product Number | NJM2748AD |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 2.2 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 2mA | |
Voltage - Supply Span (Min) | 12 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,11626 zł | 10 232,52 zł |
| Unit Price without VAT: | 5,11626 zł |
|---|---|
| Unit Price with VAT: | 6,29300 zł |

