
NJG1684ME2-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJG1684ME2-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJG1684ME2-TE1 |
Description | IC RF SWITCH SP4T 2.7GHZ 12EQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC CDMA, GSM, LTE, UMTS SP4T 50Ohm 12-EQFN (1.8x1.8) |
Datasheet | Datasheet |
Category | Test Frequency 2.7GHz |
Manufacturer Nisshinbo Micro Devices Inc. | IIP3 70dBm |
Packaging Tape & Reel (TR) | Features DC Blocked |
Part Status Active | Impedance 50Ohm |
RF Type CDMA, GSM, LTE, UMTS | Voltage - Supply 2.375V ~ 5V |
Circuit SP4T | Operating Temperature -40°C ~ 85°C |
Frequency Range 2.7GHz | Package / Case 12-XFQFN Exposed Pad |
Isolation 25dB | Supplier Device Package 12-EQFN (1.8x1.8) |
Insertion Loss 0.35dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,33839 zł | 13 015,17 zł |
| 6 000 | 4,25279 zł | 25 516,74 zł |
| Unit Price without VAT: | 4,33839 zł |
|---|---|
| Unit Price with VAT: | 5,33622 zł |


