Dip Switch SPST 3 Position Through Hole Slide (Standard) Actuator 100mA 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFS-0300MC

DigiKey Part Number
563-2018-5-ND
Manufacturer
Manufacturer Product Number
CFS-0300MC
Description
SWITCH SLIDE DIP SPST 0.1A 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 3 Position Through Hole Slide (Standard) Actuator 100mA 6VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
3
Current Rating (Amps)
100mA
Voltage Rating
6VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.177" (4.50mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Tape Seal
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.356" (9.04mm)
Mechanical Life
-
Electrical Life
1,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in PLN
Tube
QuantityUnit PriceExt Price
16,82000 zł6,82 zł
105,75900 zł57,59 zł
525,02923 zł261,52 zł
1044,74635 zł493,62 zł
2604,40165 zł1 144,43 zł
5204,16546 zł2 166,04 zł
1 0403,95139 zł4 109,45 zł
2 5483,70732 zł9 446,25 zł
5 0443,54518 zł17 881,89 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,82000 zł
Unit Price with VAT:8,38860 zł