
CFS-0202TA | |
|---|---|
DigiKey Part Number | 563-CFS-0202TATR-ND - Tape & Reel (TR) 563-CFS-0202TACT-ND - Cut Tape (CT) 563-CFS-0202TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFS-0202TA |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
EDA/CAD Models | CFS-0202TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.177" (4.50mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.256" (6.50mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 zł | 3,56 zł |
| 10 | 3,02600 zł | 30,26 zł |
| 25 | 2,81440 zł | 70,36 zł |
| 100 | 2,50880 zł | 250,88 zł |
| 250 | 2,32428 zł | 581,07 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,11493 zł | 1 691,94 zł |
| 1 600 | 2,00478 zł | 3 207,65 zł |
| 2 400 | 1,94548 zł | 4 669,15 zł |
| 4 000 | 1,87612 zł | 7 504,48 zł |
| 5 600 | 1,83363 zł | 10 268,33 zł |
| 8 000 | 1,79128 zł | 14 330,24 zł |
| 20 000 | 1,69460 zł | 33 892,00 zł |
| Unit Price without VAT: | 3,56000 zł |
|---|---|
| Unit Price with VAT: | 4,37880 zł |

