
CFPB-1CC-1W6 | |
|---|---|
DigiKey Part Number | 563-2109-ND |
Manufacturer | |
Manufacturer Product Number | CFPB-1CC-1W6 |
Description | SWITCH PUSH SPST-NO 1MA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 20 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -10°C ~ 60°C | |
Mechanical Life | - | |
Electrical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,88000 zł | 12,88 zł |
| 10 | 11,10800 zł | 111,08 zł |
| 25 | 10,47680 zł | 261,92 zł |
| 50 | 10,02140 zł | 501,07 zł |
| 100 | 9,58590 zł | 958,59 zł |
| 300 | 8,93230 zł | 2 679,69 zł |
| 500 | 8,64334 zł | 4 321,67 zł |
| 1 000 | 8,26549 zł | 8 265,49 zł |
| Unit Price without VAT: | 12,88000 zł |
|---|---|
| Unit Price with VAT: | 15,84240 zł |

