UVZ1A331MED1TD is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 2 897
Unit Price: 1,72000 zł
Datasheet

Parametric Equivalent


Nichicon
In Stock: 23 482
Unit Price: 1,65000 zł
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1
Unit Price: 1,26000 zł
Datasheet

Direct


Panasonic Industry
In Stock: 7
Unit Price: 1,54000 zł
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1 305
Unit Price: 1,22000 zł
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,30578 zł
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,30578 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 674
Unit Price: 1,51000 zł
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,16902 zł
Datasheet
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ1A331MED1TD

DigiKey Part Number
493-13432-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVZ1A331MED1TD
Description
CAP ALUM 330UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ1A331MED1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
210 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
315 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVY1C331MEDNichicon2 897493-16160-ND1,72000 złParametric Equivalent
UVY1C331MED1TDNichicon23 482493-12897-1-ND1,65000 złParametric Equivalent
UVZ1A331MEDNichicon1493-1268-ND1,26000 złParametric Equivalent
ECA-1AHG331IPanasonic Industry710-ECA-1AHG331ICT-ND1,54000 złDirect
10PX330MEFC6.3X11Rubycon1 3051189-10PX330MEFC6.3X11-ND1,22000 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes