



UVZ0J332MPD1TD | |
|---|---|
DigiKey Part Number | 493-13421-1-ND - Cut Tape (CT) 493-13421-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ0J332MPD1TD |
Description | CAP ALUM 3300UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ0J332MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 840 mA @ 120 Hz | |
Ripple Current @ High Frequency | 966 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 zł | 3,16 zł |
| 10 | 2,00400 zł | 20,04 zł |
| 50 | 1,51180 zł | 75,59 zł |
| 100 | 1,35550 zł | 135,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,03408 zł | 517,04 zł |
| 1 000 | 0,95250 zł | 952,50 zł |
| 1 500 | 0,91135 zł | 1 367,03 zł |
| 2 500 | 0,86542 zł | 2 163,55 zł |
| 3 500 | 0,83844 zł | 2 934,54 zł |
| 5 000 | 0,81237 zł | 4 061,85 zł |
| Unit Price without VAT: | 3,16000 zł |
|---|---|
| Unit Price with VAT: | 3,88680 zł |

