3.3 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY2V3R3MPD1TA

DigiKey Part Number
493-UVY2V3R3MPD1TACT-ND - Cut Tape (CT)
UVY2V3R3MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVY2V3R3MPD1TA
Description
CAP ALUM 3.3UF 20% 350V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.3 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY2V3R3MPD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Ripple Current @ High Frequency
34.5 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 987
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
12,19000 zł2,19 zł
101,36800 zł13,68 zł
501,01760 zł50,88 zł
1000,90670 zł90,67 zł
5000,71500 zł357,50 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,65442 zł654,42 zł
2 0000,60406 zł1 208,12 zł
3 0000,57866 zł1 735,98 zł
5 0000,55031 zł2 751,55 zł
7 0000,53365 zł3 735,55 zł
10 0000,51755 zł5 175,50 zł
Manufacturers Standard Package
Unit Price without VAT:2,19000 zł
Unit Price with VAT:2,69370 zł