Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar




UVY1A331MED | |
|---|---|
DigiKey Part Number | UVY1A331MED-ND |
Manufacturer | |
Manufacturer Product Number | UVY1A331MED |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1A331MED Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 315 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1A331MPD | Nichicon | 3 340 | 493-15700-ND | 1,87000 zł | Similar |
| UPV1A331MGD | Nichicon | 7 | 493-17172-ND | 3,20000 zł | Similar |
| UPW1A331MPD | Nichicon | 1 570 | 493-1742-ND | 1,72000 zł | Similar |
| UVY1C331MED | Nichicon | 2 897 | 493-16160-ND | 1,72000 zł | Parametric Equivalent |
| UVY1C331MED1TD | Nichicon | 23 462 | 493-12897-1-ND | 1,65000 zł | Parametric Equivalent |












